
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Truggy
- Scale
1:10
- Drive
4WD
- Dim
(L x W x H) 410 x 300 x 175 mm
- Model version
RtR
- Speed (max.)
40 km/h
- Weight
1741 g
- Age category
14 years and over
- Battery life
12 min
- Frequency
2,4 GHz
- Engine type
Electric
- Width
300 mm
- Height
175 mm
- Length
410 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013276 Carson Modellsport XS Stadium Fighter Brushed 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































