
Highlights & Details
Hyper Go Breaker Drive 1.4 Road/Drift 4WD 1:14 RtR
- Maximum durability: Thanks to high quality metal chassis and metal drive components
- 4WD drive with CVD drive shafts: Even better traction and direct power transmission to all wheels
- Complete usage flexibility: With 8-way tires for drift, off-road and on-road racing included in delivery
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Offroad
- Scale
1:14
- Drive
4WD
- Motor type
2845 3700KV
- Dim
(L x W x H) 320 x 153 x 115 mm
- Model version
RtR
- Speed (max.)
42 km/h
- Weight
1105 g
- Age category
14 years and over
- Features
Incl. battery and charging cable
Incl. light effects
- Ground clearance
15 mm
- Battery life
13 min
- Frequency
2,4 GHz
- Factory colour
Black
- Charging time
240 min
- Engine type
Electric
- Width
153 mm
- Height
115 mm
- Length
320 mm
- Wheelbase
192 mm
- Tyre width
20 mm
- Tyre Ø
58 mm
- Track width
125 mm
- Required accessories
Transmitter battery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3314728 MJX Hyper GO Black Brushless 1:14 RC model car Electric Offroad 4WD RtR 2,4 GHz Incl. battery and charging cable, Incl.
Description
For maximum control and fine tuning of the Hyper Go Breaker ProDrift, additionally adjustable oil pressure-metal shock absorbers, an adjustable chassis and a driving stability system (Gyro) are included. The in-built 45A ESC provides for a sensitive response behavior while accelerating and the in-built LED-lighting with different modes also permits drifts and on-road racing in twilight. The digital 17g steering servo also ensures good curve control and stable straight run. Thanks to the 2.4 GHz system, several vehicles can be operated simultaneously.
As a small bonus a dust cover (dirt trap) is enclosed, which is set on the inside of the vehicle over the entire middle part, in order thus to prevent the penetration of humidity, dirt and mud as far as possible. For long running times with maximum power a 2000mAh 7.4V Li-Ion battery and a matching charger are included. This means that the driving time is up to 12 minutes.
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, rechargeable battery, charger
- Complete ball-bearing vehicle for smooth driving power
- LED lighting
- Chassis dust-protection cover made of polycarbonate
- Stable main bars made of metal for greater rigidity
- Adjustable metal oil pressure shock absorber
- Individual components consisting of ESC, servo, gyro and servo for easy repairs and easy access to the parts
- All plastic parts made from composite plastic for better durability
- Stable bodies with cool look
Scope of delivery
- Model
- Radio control
- Accumulator
- Charger
- Drift tires
- Street tyres
- Off-road tires
- Gyro
- Accessories
- Operating instructions DE/EN
Hints
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































