
Highlights & Details
1:8 Electric Buggy Raptor 6S 4WD RtR
- As well as brutal 6S brushless drive
- Super-bright LED-light bar front and rear
- Waterproof 15 kg servo
Technical specifications
- LED bar ( front&rear)
- With roll-cage
- Power by: 3 x 3S
- "6S high performance tyre"
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Buggy
- Scale
1:8
- Drive
4WD
- Motor type
6 S 4274 KV 2000
- Dim
(L x W x H) 540 x 340 x 220 mm
- Model version
RtR
- Speed (max.)
100 km/h
- Weight
4580 g
- Age category
14 years and over
- Ground clearance
45 mm
- Remote control
GT2 Evo
- Frequency
2,4 GHz
- Model
Raptor
- Engine type
Electric
- Width
340 mm
- Height
220 mm
- Length
540 mm
- Wheelbase
362 mm
- Tyre width
56 mm
- Tyre Ø
135 mm
- rear
135 mm
- Track width
284 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1688017 Reely Raptor 6S Brushless 1:8 RC model car Electric Buggy 4WD RtR 2,4 GHz
Information
Information 1688017 Reely Raptor 6S Brushless 1:8 RC model car Electric Buggy 4WD RtR 2,4 GHz
Conformity certificate
Conformity certificate 1688017 Reely Raptor 6S Brushless 1:8 RC model car Electric Buggy 4WD RtR 2,4 GHz
Spare part list
Spare part list 1688017 Reely Raptor 6S Brushless 1:8 RC model car Electric Buggy 4WD RtR 2,4 GHz
Description
This text is machine translated.
Features
- Aluminum chassis with lateral plastic mud guards
- Body with great details, such as tank lid, fire extinguisher, flag, complete spare tires, driver and co-driver figure, etc.
- Roll bar
- Aluminium steering
- 5 mm aluminum damper bridges
- Pivot ball suspension
- Servo saver
- Robust off-road suspension
- Reinforced plastic parts, such as arm, gearboxes, etc.
- Hardened Steel-Main cog wheel
- Heavy Duty Front CVD drive shaft
- Ball bearings all around
- Reinforced chassis at the front and rear
- Motor mounting screw comfortably from above
- Massive M4 motor attachment screws
- Big Bore aluminum threaded oil pressure shock absorbers adjustable via knurled screws and piston rod protection
- Damper Hoodie
- Sealed differentials filled with silicone oil (7,000 CPS differential front and rear, 10,000 cps central differential)
- Spiral-toothed differential gears with special alloy
- Stabilizer front and rear
- Super-bright LED-light bar front and rear
- Waterproof 15 kg steering servo with metal gears and Alu-Servoarm
- 150 A Waterproof electronic speed control with XT-90 connector system
- Universal rechargeable battery holder with Velcro fasteners
- Dust- and splashproof on/off switch
- Special bonded and reinforced 6 S high-performance tire with stable tire inlays.
Scope of delivery
- Model car
- Remote control system
- Additional high-speed motor pinion (14 teeth)
- Binding plug
- Printed instructions for the vehicle
- Instructions on CD for remote control system.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 528.97€ 523.97*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































