
Highlights & Details
Dune Fighter Kit
- LED lighting
- Aluminium chassis
- Friction plate slip-clutch
Technical specifications
- Type
Dune Fighter Kit
- Product type
RC model car
- Model craft type
Buggy
- Scale
1:10
- Drive
4WD
- Motor type
Without motor
- Dim
(L x W x H) 490 x 290 x 190 mm
- Model version
Kit
- Weight
2000 g
- Age category
14 years and over
- Ground clearance
40 mm
- Model
Dune Fighter Kit
- Engine type
Electric
- Width
290 mm
- Height
190 mm
- Length
490 mm
- Wheelbase
305 mm
- Tyre width
45 mm
- Tyre Ø
110 mm
- Track width
235 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1408991 Reely Dune Fighter 1:10 RC model car Electric Buggy 4WD Kit
Spare part list
Spare part list 1408991 Reely Dune Fighter 1:10 RC model car Electric Buggy 4WD Kit
Description
Now you can build up step by step the vehicle itself and learn all parts of the vehicle. This has the advantage that the driver for repairs know exactly which components, it has to change.
The Dune Fighter is the successor of the legendary Carbon Fighter. The ultimate off-road racer.
So vehicle, electrical components, pure, charge the batteries and on the track!
This text is machine translated.
Features
- Aluminium chassis
- Sealed gear box with window
- Friction plate slip-clutch
- Aluminium body
- Aluminium servo arm
- Heavy-duty aluminium drive shaft
- Servo saver
- Pivot ball suspension
- Spring-loaded oil pressure shock absorbers
- High Grip offroad tyres.
Scope of delivery
- Assembly Kit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 243.96*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































