
Highlights & Details
Absima 1:12 Green Power Electric Model car RC Rally Car "Speed Demon" all-wheel incl. 2.4 GHz remote control, 3S battery and USB charging cable
- The 3S LiPo Power brings the speed Demon to a lightning speed of 70 km/h.
- Aluminium Chassis plate
- Aluminium Damper bridges
- Aluminium oleograph shock absorbers
- Latest 2.4 GHz remote control technology
- Adjustable chassis
- LED Lighting
Technical specifications
- Type
1:12 EP rally car "speed demon" white 4WD BL RTR
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Offroad
- Scale
1:12
- Dim
(L x W x H) 360 x 130 x 130 mm
- Drive
4WD
- Wheelbase
220 mm
- Model version
RtR
- Weight
1380 g
- Speed (max.)
70 km/h
- Age category
14 years and over
- Features
Incl. battery and charger
- Ground clearance
12-25 mm
- Battery life
20 min
- Frequency
2,4 GHz
- Factory colour
White
- Model
Rally Speed Demon
- Engine type
Electric
- Motor type
2845e
- Width
130 mm
- Height
130 mm
- Length
360 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555364 Absima 1:12 EP Rally Car "Speed Demon" 4WD BL RTR White Brushless 1:12 RC model car Electric Offroad 4WD RtR 2,4 GHz Inc
Description
This text is machine translated.
Features
- Main chassis components made of 7075 aluminum
- Sealed metal differential front and rear
- Complete 4WD drive train and main cogwheel made of steel
- Chassis height, hardness and camber can be set fully
- Giro for "stable" driving patterns - can also be switched off for cool drifts
- Fully functional light unit, already installed
- Complete 4WD drive train and main cogwheel made of steel
- Sealed metal differential front and rear
- Modular chassis concept for quick maintenance of the drive system, electronics and the differentials
- Balanced weight distribution with centered alignment for stable handling
- Chassis is completely adjustable for on-road and Rally-operation
- SPECIFICATIONS: Speed approx. 70 km / h (3S LiPo mode)
- 4 WD all-wheel
- Ground clearance 12 to 25mm (adjustable)
- ELECTRONIC KEY FEATURES: 2845 brushless motor with 3600 KV - 16T Pinion
- 35A brushless ESC, watertight with XT60 plug and 3S LiPo-enabled
- 2.2kg high-torque MG servo (waterproof)
- 2.4GHz remote control system with a range +/- 120m including 1500mAh LiPo battery and charging cable
- 3S/11.1V LiPo battery with 2200mAh with XT60 plug (driving time approx. 20 minutes)
- LiPo charger with USB plug
Scope of delivery
- 1 pcs. 1:12 Rally/Touring Car "Speed Demon"
- 2.4 GHz remote control including battery
- 3S/11.1V LiPo battery 2200mAh
- USB charger
- Sticker sheet
- High speed pinion 21T
- Mini tool set
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































