
Highlights & Details
Amewi Veno remote-controlled (RC) model drift car electric motor 1:18
- Scale optics, Lamborghini license model: High detail that makes for a real eye-catcher, whether the model is driving or simply displayed
- LED lighting that can be switched via remote control: Contributes enormously to realism and makes the vehicle also look more life-like
- Maximum speed can be limited via the remote control: Easier handling of the car is possible, beginners can gradually increase the speed as soon as they feel safer and improve their driving skills
Technical specifications
- Product type: Drift car
- Recommended age in years of age (at least): 6 year(s)
- Battery technology: Lithium-ion (Li-ion)
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Drift
- Scale
1:18
- Dim
(W x H) 110 mm x 72 mm
- Drive
4WD
- Wheelbase
15.3 cm
- Model version
RtR
- Weight
411 g
- Speed (max.)
20 km/h
- Age category
14 years and over
- Features
Incl. battery and charging cable
Discount set
- Ground clearance
3 mm
- Battery life
20 min
- Frequency
2,4 GHz
- Factory colour
Red
- Model
Lamborghini Veneno drift car
- Engine type
Electric
- Width
110 mm
- Height
72 mm
- Tyre width
130 mm
- Tyre Ø
35 mm
- rear
35 mm
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- Top speed
20 km/h
- Battery capacity
500 mAh
- Battery voltage
7.4 V
- Charging time
2.5 h
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Battery life
20 min
- Clearance
3 mm
- Quantity
1
- Wheelbase
15.3 cm
- Maximum operating distance
50 m
- Replica
yes
- Electronic speed control (ESC)
yes
- Number of batteries (transmitter)
2
- Batteries required
yes
- Tire width (front)
1.3 cm
- Tire width (rear)
1.3 cm
- Channels quantity
3 Kanäle
- Light effects
yes
- Manual
yes
- Batteries included
yes
- Package weight
965 g
- Front wheels diameter
3.5 cm
- Rear wheels diameter
3.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527473 Amewi Veneno Drift Car Red Brushed 1:18 RC model car Electric Drift 4WD RtR 2,4 GHz Incl. battery and charging cable, Di
Description
The switchable LED lighting via the remote control creates impressive lighting effects and emphasizes the realistic look of the miniature vehicle. By the individually adjustable maximum speed the driving behavior can be optimally adapted to your personal skills. Ideal for beginners who want to gradually increase safety and improve their driving technology. The finely tuned, proportional throttle control as well as the adjustable steering speed enables precise control with every drift and in every curve.
The model comes as an RTR version (ready-to-run) completely equipped directly from the box: Remote control, rechargeable battery, USB charging cable, pylons, road and drift tires, Spare wheel nuts as well as a tool for changing the tire are already included - everything WAS is required for immediate driving pleasure. The robust ABS-body prevents the smaller collisions easily, while the modern 2.4 GHz radio system provides for a stable connection without interferences.
With a travel time of up to 20 minutes, realistic driving characteristics and well-thought details like a low-voltage protection for the battery the Lamborghini Veneno Drift Car offers a coherent complete package - Ideal for all those who value motor sport in small format.
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, battery, charging cable
- Interference-free 2.4 GHz system bodywork made of ABS plastic
- 4WD-drive
- Speed of steering adjustable via remote control
- Proportional gas function, precisely adjustable for perfect drifts
- Low-voltage protection at the rechargeable battery
- Up to 20 minutes driving time
- Pylon included in the delivery
- Tools included for mounting the wheels
- Drift and road tires in scope of supply
- Spare wheel nuts included
Scope of delivery
- Model
- Radio control
- Accumulator
- USB charging cable
- 4x additional tires with rubber support
- 6x drift pylons
- Spare wheel nuts
- Screwdrivers
- 2x AA batteries for the remote control
- Instructions DE/EN
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























