
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
1:14 Electric Truck Buggyra Racing Fat Fox
- Incl. electric motorElectronic drive controller3-part body
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
HGV
- Chassis
TT-01E
- Scale
1:10
- Dim
(L x W x H) 420 x 187 x 188 mm
- Drive
4WD
- Model version
Kit
- Age category
14 years and over
- Engine type
Electric
- Width
187 mm
- Height
188 mm
- Length
420 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1882864 Tamiya TT-01E Buggyra Racing Fat Fox Brushed 1:10 RC model car Electric HGV 4WD Kit
Description
The buggyra Racing Fat Fox Truck is another highlight in TAMIYA Racing trucks! The model is the replica of the 2018 He Fat Fox of the european run back series, which is included in the original from 2017 he champion Adam Lacko piloted.
On a scale of 1:14 smaller kit model has a detailed, light and impact-resistant polycarbonate body (multi-part). The drive is made by a TAMIYA TT-01 Type E on-road chassis (electric) with all-wheel drive and independent suspension. A large selection of tuning parts enables the model to the racing machine to upgrade and is exactly as original in every way.
This text is machine translated.
On a scale of 1:14 smaller kit model has a detailed, light and impact-resistant polycarbonate body (multi-part). The drive is made by a TAMIYA TT-01 Type E on-road chassis (electric) with all-wheel drive and independent suspension. A large selection of tuning parts enables the model to the racing machine to upgrade and is exactly as original in every way.
This text is machine translated.
Features
- Kit model in scale 1:14
- 3-piece truck polycarbonate body
- Side mirror
- Equipped with holders for 5 mm LEDS (LED light unit available separately)
- Rear bumper attached to the chassis
- Special truck rims and profiled truck tires
- TT-01 E chassis with all-wheel drive.
Scope of delivery
- Assembly Kit
- Electronic speed controller
- Instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 296.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































