
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
REELY V-CHARGE ECO LIPO 1000 CHARGER
- Charging current 1 A For up to 3 LiPo cells
Technical specifications
- Type
V-CHARGE ECO LiPo 1000
- Product type
Scale model battery charger
- Operating voltage
230 V
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
LiPolymer
- Max. charging capacity
10 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
3
- Charging current (max.)
1 A
- Balancer plug-in
XH
- Dim
(L x W x H) 97.6 x 56 x 28.8 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Weight
100 g
- Manufacturer part #
RE-7764825
- Charger features
LED displays
- Width
56 mm
- Height
28.8 mm
- Length
97.6 mm
- Suitable for batteries
3
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588275 Reely V-CHARGE ECO LiPo 1000 Scale model battery charger 230 V 1 A LiPolymer
Description
Fast, efficient charger for LiPo batteries.
This text is machine translated.
This text is machine translated.
Features
- Short-circuit proof
- Integrated balancer
- LED charging status display.
Scope of delivery
- Charger
- Power Cables
- User manual.
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































