
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
REELY V-CHARGE ECO NIMH 1000 CHARGER
- Charging current 1 AFor 1 - 8 NiXX cells
Technical specifications
- Type
V-Charge Eco NiMH 1000
- Product type
Scale model battery charger
- Operating voltage
230 V
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
NiMH
NiCd
- Max. charging capacity
10 W
- Suitable for (no. of NiCd/NiMH batteries) (max.)
8
- Charging current (max.)
1 A
- Connector system
Tamiya socket
- Dim
(L x W x H) 97.6 x 56 x 28.8 mm
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Weight
161 g
- Manufacturer part #
RE-7764822
- Charger features
LED displays
- Width
56 mm
- Height
28.8 mm
- Length
97.6 mm
- Suitable for batteries
1 - 8
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588274 Reely V-CHARGE ECO NIMH 1000 Scale model battery charger 230 V 1 A NiMH, NiCd
Description
Fast efficient charger for NiCd / NiMH rechargeable batteries.
This text is machine translated.
This text is machine translated.
Features
- Short-circuit proof
- Overload protection
- LED charging status display.
Scope of delivery
- Charger
- Power Cables
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.38€ 24.28*
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Reely Battery Adapter cable [1x T plug - 1x Tamiya plug] 50 mm RE-6680277](https://asset.conrad.com/media10/isa/160267/c1/-/en/001891380PI00/reely-battery-adapter-cable-1x-t-plug-1x-tamiya-plug-50-mm-re-6680277.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)























