
Technical specifications
- Product type
Scale model battery charger
- Operating voltage
100 - 240 V
11 - 18 V / DC
- Matching rechargeable battery
Lead
LiFePO
LiHV
Li-ion
LiPolymer
NiCd
NiMH
- Max. charging capacity
130W x 2 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
14 A
- Max. discharge power
10W x 2 W
- Discharge current
0.1A-2.0A x 2
- Charging slots
2
- Connector system
4 mm socket
- Balancer plug-in
XH
- Dim
(L x W x H) 160 x 150 x 71 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
896 g
- Manufacturer part #
SK100157
- Charger features
Graphic display
Quick-charging function
Timer settings
- Width
150 mm
- Height
71 mm
- Length
160 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372992 SKYRC D260 Scale model battery charger 14 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH Graphic display, Quick-cha
Description
This text is machine translated.
Features
- Two separate charging channels with max. 130w per channel (total 260W)
- User-friendly and simple menu navigation
- Micro-USB socket for firmware upgrade
- Charging, discharging and storage charging
- Display of single cell voltage, total voltage, capacity, operating temperature, charging time and much more.
- Many different BJ15
Scope of delivery
- SKYRC D260 charger
- 2x charging cable
- Power cable;
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 182.98*
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































