
Number
Total (€ 55.99 / piece)
€ 79.99
-30 %
€ 55.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Multi-functional charger APC-1
- Easy "Easy Button "Operation
- Safe charging control over DOT-matrix display
- Integrated power supply
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
12 V
230 V
- Operating voltage
11 - 18 V / DC
100 - 240 V
- Max. charging capacity
80 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
10 A
- Max. discharge power
5 W
- Discharge current
0.1 - 2 A
- Charging slots
1
- Connector system
4 mm
- Balancer plug-in
XH
- Dim
(L x W x H) 130 x 115 x 61 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
24 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
380 g
- Manufacturer part #
4000013
- Width
115 mm
- Height
61 mm
- Length
130 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1515110 Absima APC-1 Scale model multifunction charger 12 V, 230 V 10 A
Description
Small, fine, all-rounder! Professional and effective charging technology in compact garment. The APC-1 offers everything that a modern, effizentes, high-performance charger should have.
This text is machine translated.
This text is machine translated.
Features
- Computer-controlled universal charger
- XH balancer connection via Balancing Board (1-6 cells)
- Delta-peak safety cut-off.
Scope of delivery
- Battery charger
- Power cord
- Charging cable for plug-in system T-plug
- Balancer Board
- DC connection cable with alligator clips
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 117.98€ 93.98*
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































