
Highlights & Details
V-Charge 200 Duo Multifunction Charger
- 2 charger outputsMax. charging current: 10ASuitable for LiPo rechargeables
Technical specifications
- Type
V-Charge 200 Duo
- Product type
Scale model multifunction charger
- Operating voltage
12 V
230 V
- Operating voltage
11 - 18 V / DC
220 - 240 V
- Matching rechargeable battery
NiMH
LiPolymer
Li-ion
LiHV
Lead-acid calcium
Lead-acid
- Max. charging capacity
200 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
10 A
- Max. discharge power
30 W
- Discharge current
5 A
- Charging slots
2
- Balancer plug-in
XH
- Dim
(L x W x H) 170 x 205 x 56 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
1300 g
- Manufacturer part #
RE-7764834
- Width
205 mm
- Height
56 mm
- Length
170 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588278 Reely V-Charge 200 Duo Scale model multifunction charger 12 V, 230 V 10 A NiMH, LiPolymer, Li-ion, LiHV, Lead-acid calci
Description
This text is machine translated.
Features
- High-quality aluminium housing
- LC display
- Intuitive user interface Soft-touch buttons
- Integrated fan
- Integrated balancers
- Various charging and discharging programs
- Also suitable for LiHV batteries
- LiPo meter
- Temperature sensor sockets.
Scope of delivery
- Charger
- Power cable;
- DC-connecting cable
- 2x charging cables with T connectors
- 2x XH balancer adapter board
- User manual (Download).
Frequently Bought Together
(*All information is plus legal VAT)€ 154.98*
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































