
Highlights & Details
Multi-function charger V-Charge 60 DC
- Backlit display
- Efficient charging of your batteries
- Intuitive operation
Technical specifications
- Type
V-Charge 60 DC
- Product type
Scale model multifunction charger
- Operating voltage
12 V
- Operating voltage
11 - 18 V / DC
- Matching rechargeable battery
LiPolymer
Li-ion
LiFePO
LiHV
NiCd
NiMH
Lead
- Max. charging capacity
60 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
6 A
- Max. discharge power
5 W
- Discharge current
2 A
- Charging slots
2
- Connector system
XT60
- Balancer plug-in
Universal
- Dim
(L x W x H) 103 x 80 x 34 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
170 g
- Manufacturer part #
1597950
- Width
80 mm
- Height
34 mm
- Length
103 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1597950 VOLTCRAFT V-Charge 60 DC Scale model multifunction charger 12 V 6 A LiPolymer, Li-ion, LiFePO, LiHV, NiCd, NiMH, Lead
Information
Information 1597950 VOLTCRAFT V-Charge 60 DC Scale model multifunction charger 12 V 6 A LiPolymer, Li-ion, LiFePO, LiHV, NiCd, NiMH, Lead
Conformity certificate
Conformity certificate 1597950 VOLTCRAFT V-Charge 60 DC Scale model multifunction charger 12 V 6 A LiPolymer, Li-ion, LiFePO, LiHV, NiCd, NiMH, Lead
Warranty Terms
Warranty Terms 1597950 VOLTCRAFT V-Charge 60 DC Scale model multifunction charger 12 V 6 A LiPolymer, Li-ion, LiFePO, LiHV, NiCd, NiMH, Lead
Description
This text is machine translated.
Features
- Different charging and discharging programs
- Delta-peak cut-off for NIXX cells
- Battery meter function
- 10 battery data storage
- short-circuit proof
- Overheating protection
- integrated balancer
- Charging limit setting
- Temperature sensor connection
- XT-60 charging connection
Scope of delivery
- Charger
- Connection cable with alligator clips for 11 - 18 V/DC, stabilized
- User manual (CD).
Frequently Bought Together
(*All information is plus legal VAT)€ 83.97*
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































