
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
11 - 18 V / DC
- Matching rechargeable battery
LiPolymer
LiFePO
Li-ion
NiMH
NiCd
Lead
- Max. charging capacity
60 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
6 A
- Max. discharge power
5 W
- Discharge current
0.1 - 2 A
- Dim
(L x W x H) 102 x 29 x 84 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
233 g
- Manufacturer part #
SK-100084
- Width
29 mm
- Height
84 mm
- Length
102 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108370 SKYRC B6 Mini Scale model multifunction charger 6 A LiPolymer, LiFePO, Li-ion, NiMH, NiCd, Lead
Description
SKYRC B6 mini is the small and revised version of the popular and well-known IMAX B6 charger. Compared to the B6, it possesses some new features and functions and that in a super-compact casing. Smallest dimensions with huge power, it possesses up to 20% more charging power in comparison to the B6. Users can also connect the B6 mini to a PC to update the firmware or control the device. Furthermore, the B6 mini has a lithium battery meter and can also measure the internal current of a battery.
The SKYRC B6 mini is a high-performance, microprocessor-controlled charger and discharger that can be used for most common battery types. It also has a built-in balancer for up to 6 cells for optimal charging of lithium polymer (LiPo), lithium Ferrum (Life) and lithium ion (LiIon) batteries. It has up to 60 watt charging power and can charge rechargeable batteries with up to 6 ampere.
PC control
The user can monitor and test the battery pack voltage, cell voltage and many other information via the PC. In addition, the charger can be controlled via the PC or the firmware can also be updated. The required software "Charge Master" is available free of charge.
Smart Phone control & display via Wi-Fi module
This charger can also be controlled and monitored via a smart phone in conjunction with the optional Wi-Fi module (available for iOS and Android).
This text is machine translated.
The SKYRC B6 mini is a high-performance, microprocessor-controlled charger and discharger that can be used for most common battery types. It also has a built-in balancer for up to 6 cells for optimal charging of lithium polymer (LiPo), lithium Ferrum (Life) and lithium ion (LiIon) batteries. It has up to 60 watt charging power and can charge rechargeable batteries with up to 6 ampere.
PC control
The user can monitor and test the battery pack voltage, cell voltage and many other information via the PC. In addition, the charger can be controlled via the PC or the firmware can also be updated. The required software "Charge Master" is available free of charge.
Smart Phone control & display via Wi-Fi module
This charger can also be controlled and monitored via a smart phone in conjunction with the optional Wi-Fi module (available for iOS and Android).
This text is machine translated.
Features
- Built-in fan: With the built-in fan, the temperature is dissipated optimally
- Different charging/discharging programs: Different programs are available depending on the different battery types
- Lithium battery balancer: SKYRC B6 mini has a single cell voltage balancer. Thus, no external balancer has to be connected any more in order to monitor the individual cells of a battery pack and to optimally charge them
- Program Data Store/Load: The charger can store up to 10 different charging/discharging programs. The user can read this data at any time without a special program
- Battery meter: The user can read the total voltage, the highest voltage, the lowest voltage and the voltage of each individual cell
- Battery internal resistance Meter: The user can check the total resistance, the highest and lowest resistance and that of each individual cell
- Terminal voltage monitoring: The charger allows the user to set the charge and discharge end voltage
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 91.98*
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































