
Highlights & Details
Charger V-CHARGE ECO NiMh 2000
- Charging current 2A
- For 1 - 8 NiXX cells
Technical specifications
- Type
V-CHARGE ECO NiMh 2000
- Product type
Scale model battery charger
- Operating voltage
230 V
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
NiMH
NiCd
- Max. charging capacity
25 W
- Suitable for (no. of NiCd/NiMH batteries) (max.)
8
- Charging current (max.)
2 A
- Charging slots
1
- Connector system
Tamiya socket
- Dim
(L x W x H) 110 x 70 x 40 mm
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Weight
161 g
- Manufacturer part #
1413029
- Width
70 mm
- Height
40 mm
- Length
110 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1413029 VOLTCRAFT V-Charge Eco NiMh 2000 Scale model battery charger 230 V 2 A NiMH, NiCd
Conformity certificate
Conformity certificate 1413029 VOLTCRAFT V-Charge Eco NiMh 2000 Scale model battery charger 230 V 2 A NiMH, NiCd
Warranty Terms
Warranty Terms 1413029 VOLTCRAFT V-Charge Eco NiMh 2000 Scale model battery charger 230 V 2 A NiMH, NiCd
Description
The V-CHARGE ECO offers classic-style plug & play an easy-to-use battery charger for NiCd/NIMH batteries.
Simply connect the rechargeable battery, mains plug in the socket and wait until the battery is fully charged - done! It's as easy as it gets.
Features
- Short-circuit proof
- Overload protection
- LED charging status indication
Scope of delivery
- Battery charger
- Power cord
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 58.37€ 58.27*
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Reely Battery Adapter cable [1x T plug - 1x Tamiya plug] 50 mm RE-6680277](https://asset.conrad.com/media10/isa/160267/c1/-/en/001891380PI00/reely-battery-adapter-cable-1x-t-plug-1x-tamiya-plug-50-mm-re-6680277.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
























