
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
REELY V-CHARGE ECO LIPO 3000 CHARGER
- Charging current 3 AFor up to 4 LiPo cells
Technical specifications
- Type
V-Charge Eco LiPo 3000
- Product type
Scale model battery charger
- Operating voltage
230 V
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
LiPolymer
- Max. charging capacity
35 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
4
- Charging current (max.)
3 A
- Balancer plug-in
XH
- Dim
(L x W x H) 117 x 72 x 40 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Weight
178 g
- Manufacturer part #
RE-7764831
- Charger features
LED displays
- Width
72 mm
- Height
40 mm
- Length
117 mm
- Suitable for batteries
1 - 4
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588277 Reely V-CHARGE ECO LiPo 3000 Scale model battery charger 230 V 3 A LiPolymer
Description
Fast, efficient charger for LiPo batteries.
This text is machine translated.
This text is machine translated.
Features
- Short-circuit proof
- Integrated balancer
- LED charging status display.
Scope of delivery
- Charger
- Power cable;
- User manual (CD).
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































