User & Safety Instructions 3638631 Amewi RC-Modell RC model helicopter for beginners RtF
Description
The EC135 CX Johanniter Coaxial Helicopter is an officially licensed model for the Johanniter Air Rescue and offers an exciting flying experience for young pilots aged 8 and over. Thanks to its coaxial rotor technology, it is especially stable and easy to fly – Ideal for beginners, who want to have their first experiences with remote-controlled helicopters. The fully equipped RtF set contains remote control, rechargeable battery and charging cable. Functions such as auto start and auto landing at the touch of a button additionally facilitate the first flight attempts. The reliable 2.4GHz system provides for a reliable connection while the robust hard-plastic body survives even the smallest landing errors. Two speed levels are available for varied flights and the switchable LED rear light increases visibility. The helicopter is even suitable for outdoor use in calm weather and achieves a pure flying time of up to 8 minutes. The simple battery change enables short charging pauses and fast flight forwards, so that the EC135 CX Johanniter becomes the ideal model for an easy introduction to the world of remote-controlled helicopters.
This text is machine translated.
Features
RtF set (Ready-to-Fly) incl. remote control, battery and charging cable
Auto-start and auto-landing at the touch of a button
Suitable for outdoor use in calm weather
Interference-free 2.4 GHz system
Robust hard plastic fuselage
Switchable LED rear light
Two speed levels
Just flying time up to 8 minutes
Easy battery change
Scope of delivery
Model
Radio control
Accumulator
USB charging cable
Spare rotor front/rear
Paddle rod connector
Instructions DE/EN
Description
The EC135 CX Johanniter Coaxial Helicopter is an officially licensed model for the Johanniter Air Rescue and offers an exciting flying experience for young pilots aged 8 and over. Thanks to its coaxial rotor technology, it is especially stable and easy to fly – Ideal for beginners, who want to have their first experiences with remote-controlled helicopters. The fully equipped RtF set contains remote control, rechargeable battery and charging cable. Functions such as auto start and auto landing at the touch of a button additionally facilitate the first flight attempts. The reliable 2.4GHz system provides for a reliable connection while the robust hard-plastic body survives even the smallest landing errors. Two speed levels are available for varied flights and the switchable LED rear light increases visibility. The helicopter is even suitable for outdoor use in calm weather and achieves a pure flying time of up to 8 minutes. The simple battery change enables short charging pauses and fast flight forwards, so that the EC135 CX Johanniter becomes the ideal model for an easy introduction to the world of remote-controlled helicopters.
This text is machine translated.
Features
RtF set (Ready-to-Fly) incl. remote control, battery and charging cable
Auto-start and auto-landing at the touch of a button