• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell RC model helicopter RtF

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC UH-60 CX Black Hawk Coastguard Coaxial Helicopter 3-Channel RtF

  • Coaxial rotor system: Stable flying characteristics and therefore particularly beginner-friendly
  • Auto-start and auto-landing at the touch of a button: Other function that makes the first flight attempts particularly easy  
  • Two speed levels: Comfortably switchable via the remote control

Technical specifications

  • Body length 250 mm
  • Body width: 53 mm
  • Body height: 123mm including rotor head
  • Main material: Plastic
  • Remote control: 3 channels, 2.4 GHz
  • Range: 30-50 meters
  • LiPo 1S 3.7V 300mAh 25C Hard Case XH-plug, 45x30x11mm, 11g
  • USB charging cable
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

225 mm

Weight

85 g

Weight class

0 - 249 g

Age rating

8 years

Flight duration

10 min

Charging time

60 min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743758 Amewi RC-Modell RC model helicopter RtF

Description

The remote-controlled helicopter UH-60 CX Black Hawk Coastguard is a detailed replica of the well-known multipurpose helicopter by Sikorsky Aircraft, which has been in use worldwide since 1977. The model satisfies by its authentic scale appearance in the distinctive Coast Guard design and imparts a realistic impression of the original already on the bottom. The sturdy body made of hard plastic thereby provides for a high resistance in the daily use.

Thanks to the stable coaxial rotor system, the helicopter is characterized by a particularly calm and controlled flight behavior. This technology makes steering much easier and makes the Ideal model suitable for children aged 8 years and over as well as for beginners without previous knowledge. Additional support offers the integrated auto-start and auto-landing functions, which can be activated by pressing a button and enable a safe start as well as a soft landing.

The UH-60 CX Black Hawk Coastguard comes as an RtF set and is immediately ready for use. The remote control, a rechargeable battery and a suitable charging cable are included in the delivery, so that no additional components are needed. The fail-safe 2.4 GHz radio system ensures reliable control even with several models operated at the same time.

Two speed levels are available for a flexible adjustment to the skill of the pilot, which can be switched conveniently via the remote control. The helicopter is suitable for use outdoors in wind-still conditions and achieves a pure flying time of up to 10 minutes. A switchable LED rear light improves visibility during flight and highlights the realistic overall impression. The battery can be changed easily so that the flight operation can be continued quickly with a spare battery.

This text is machine translated.

Features

  • RtF set (Ready-to-Fly) incl. remote control, battery and charging cable
  • Scale design
  • Interference-free 2.4 GHz system
  • Robust hard plastic fuselage
  • Suitable for outdoor use in calm weather
  • Switchable LED rear light
  • Just flying time up to 10 minutes
  • Easy battery change

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • USB charging cable
  • Replacement rotor blades
  • Tools

More interesting products

(*All information is plus legal VAT)