Perfect for beginners: No manual control during take-off and landing is required thanks to auto-start and auto-landing at the touch of a button
Optical and barometric sensors and a 6-axis gyro ensure maximum flight stability: Even manual height control is not necessary, so that beginners can concentrate entirely on the control and other functions of the model
Powerful brushless motor: Through the lower wear the motor works more reliably and delivers a constant power delivery, WAS is especially beneficial in dynamic flight maneuvers
Technical specifications
Model version
RtF
Product type
RC model helicopter
Main rotor Ø
315 mm
Battery
2S LiPo / 400 mAh
Recommended minimum age
14 years
Flight duration
13 min
Charging time
60 min
Model
UH-1 marine
Take-off weight
0.111 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527496 Amewi UH-1 Marine RC model helicopter RtF
Description
This model is a detailed scale reproduction of one of the best known helicopters, which is also affectionately known as "carpet vibrator" because of its distinctive shape. The distinctive look of this aviation icon makes the Marines Rescue model a must for all fans of true-to-scale RC helicopters. For an especially easy introduction to the world of remote-controlled helicopter the model has numerous supporting functions like automatic start and landing, automatic stabilization, an integrated barometer as well as other sensors for a calm and stable flight. The rotor head is Flybarless, i.e. without paddle rod, and is stabilized by a precise 6-axis gyroscope system that functions reliably in all flight positions. For more agility, a Dual rate function has been integrated in different flight modes that can be switched easily via the remote control. A built-in low-voltage protection monitors the battery's condition and starts a safe landing when the voltage is too low to protect the battery from deep discharge. The model is driven by a powerful brushless main motor in combination with a 7.4V LiPo battery, which provides enough power for dynamic flight maneuvers - even light 3D flight such as inverted flight is possible by pressing a button.
This text is machine translated.
Features
RtF set (Ready-to-Fly) incl. remote control, battery, charging cable
3x digital servos for the swash plate
Flybarless rotor head
LiPo battery 7.4V 400mAh for flight times of up to 12 minutes
Interference-free 2.4 GHz remote control system with a range of up to 150 meters
Low take-off weight of just 111g for use in halls or large rooms
Auto-stabilization on all axles, so the flight behavior is similar to a coaxial helicopter
Inverted flight is possible by pressing a button at the remote control
Scope of delivery
Model
Radio control
Accumulator
USB charging cable
Replacement rotor blades
Tools
Instructions DE/EN
Hints
Required: 4x 1.5V AA batteries for the remote control
Description
This model is a detailed scale reproduction of one of the best known helicopters, which is also affectionately known as "carpet vibrator" because of its distinctive shape. The distinctive look of this aviation icon makes the Marines Rescue model a must for all fans of true-to-scale RC helicopters. For an especially easy introduction to the world of remote-controlled helicopter the model has numerous supporting functions like automatic start and landing, automatic stabilization, an integrated barometer as well as other sensors for a calm and stable flight. The rotor head is Flybarless, i.e. without paddle rod, and is stabilized by a precise 6-axis gyroscope system that functions reliably in all flight positions. For more agility, a Dual rate function has been integrated in different flight modes that can be switched easily via the remote control. A built-in low-voltage protection monitors the battery's condition and starts a safe landing when the voltage is too low to protect the battery from deep discharge. The model is driven by a powerful brushless main motor in combination with a 7.4V LiPo battery, which provides enough power for dynamic flight maneuvers - even light 3D flight such as inverted flight is possible by pressing a button.
This text is machine translated.
Features
RtF set (Ready-to-Fly) incl. remote control, battery, charging cable
3x digital servos for the swash plate
Flybarless rotor head
LiPo battery 7.4V 400mAh for flight times of up to 12 minutes
Interference-free 2.4 GHz remote control system with a range of up to 150 meters
Low take-off weight of just 111g for use in halls or large rooms
Auto-stabilization on all axles, so the flight behavior is similar to a coaxial helicopter
Inverted flight is possible by pressing a button at the remote control
Scope of delivery
Model
Radio control
Accumulator
USB charging cable
Replacement rotor blades
Tools
Instructions DE/EN
Hints
Required: 4x 1.5V AA batteries for the remote control