• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi UH60 Black Hawk Marine CP RC model helicopter for beginners RtF

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote-controlled UH60 Black Hawk Marine CP Helicopter Heli 6G/3D RTF

  • Optical Flight Mode Sensor System: Allows both beginners and experienced pilots to experience a smooth and controlled flying experience
  • New stabliisation system for all axles of the model: Significantly improved flying features for toggles and less experienced pilots with many safety features
  • Mode 1 and mode 2 can be selected at the remote control, making them suitable for all model pilots

Technical specifications

  • Scale 1:1:47
  • Fuselage length: 420 mm
  • Body width: 90mm
  • Fuselage height 110 mm
  • Rotor diameter: 420mm
  • Rear rotor 70mm
  • Main material: Plastic
  • Main motor: Brushless 4004/630KV
  • Rear motor: Brushless 1104/4200KV
  • Weight ready to fly: Approx. 424g incl. battery
  • Remote control: 6-channel, 2.4 GHz, mode 2, mode 1
  • Range approx. 300m.
  • 3x micro digital servos
  • Recharg. Bat. LiPo 3S 11.1V 1350mAh 30C hard case 87x42x25mm, 113g
  • Flight time: 10-12 minutes
  • Charging unit: 220V/3A charging tray
  • Charging time: Approx. 90 min
Model version

RtF

Product type

RC model helicopter for beginners

Weight

424 g

Weight class

250 g - 499 g

UAS Reg ID label required

Yes

Age rating

16 years

Recommended minimum age

16 years

Flight duration

12 min

Charging time

90 min

Model

UH60 Black Hawk Marine CP Helicopter 6G

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556480 Amewi UH60 Black Hawk Marine CP RC model helicopter for beginners RtF

Description

The 1:47 UH60 Black Hawk Marine Helicopter is a detailed replica of the well-known multipurpose helicopter by Sikorsky Aircraft, which has been in use since 1977. The model satisfies by its authentic scale appearance in marine design, including functional sliding doors, original attachment parts as well as a precise 4-blade rotor and tail rotor construction. The characteristic, diagonally mounted tail rotor provides – like the original – for stability and reliability, even under demanding conditions.

Thanks to the powerful brushless direct drive at the main and rear rotor the model offers a high efficiency, strong flight performance and low wear and tear. This is supported by fast digital 4.3g metal gear servos, which allow precise control and fast reaction times. The new stabilization system regulates all axes of the model and provides for calm, controlled flight movements. Together with the optical sensor system a especially stable flight mode is achieved, which offers a safe and pleasant flying experience for beginners as well as experienced pilots.

The remote control allows the selection between modes 1 and 2, whereby the helicopter can be adjusted individually to the preferences of the pilot. In addition, one can switch between a beginner and a professional mode, in order to adjust the control paths and response speed according to your own skills. For experienced users 3D-flight manouvers like the inverted flight are available by pressing a button.
The damped chassis with rollers supports soft starts and landings, while the integrated LED lighting with side lights, rear flashing light and a status display on the top provides for good visibility and realistic lenses. An additional search light can be operated directly via the drive battery and rounds off the usage design.

The UH60 Black Hawk is delivered as a complete RtF set (Ready-to-Fly) and is thus immediately ready to use. Included in the delivery are a remote control, a powerful 1350mAh 3S 11.1V LiPo battery for flight times of up to 12 minutes as well as a high-quality 220V/3A charger that can also be used for other LiPo or Li-ion batteries with 3-4 cells. Spare rotor blades, spare tires and tools are also included, so that maintenance and minor repairs are possible without any problem.





This text is machine translated.

Features

  • RtF set (Ready-to-Fly) incl. remote control, battery, charger
  • 3D flight maneuvers can be selected with the remote control (inverted flight by pressing a button)
  • Dual rate for servo paths (entry-level and professional mode)
  • LED illumination with position lights on the sides (red / green) and flashing light on the rear
  • Status-LED on the top of the model (shows the selected flight condition)
  • Scale finish incl. all add-on parts as in the original
  • Functional sliding doors and scale-paint in marine design
  • 4-blade rotor head and 4-blade tail rotor as in the original
  • Large LiPo battery (1350mAh 3S 11.1V) contain for long flight times of up to 12 minutes
  • High-quality charger with an additional charger (220V / 3A) can also be used for normal LiPo / Li-ion batteries with 3-4 cells via the balancer output
  • Spare rotor blades (front/rear), spare tires and tool included
  • Additional search light included in the delivery (is directly connected to a special 5V output at the drive battery)
  • Fast digital 4.3g metal gear servos with 0.05ms/60° installed
  • Brushless direct drive at the main rotor and the rear rotor for more power and less wear 
  • Partial metal swash plate for precise control of the rotor head

Scope of delivery

  • Model
  • Accumulator
  • Radio control
  • Charger
  • Tools
  • Spare propeller front/rear
  • Operating instructions DE/EN

More interesting products

(*All information is plus legal VAT)