
Technical specifications
- Type
AT 2C 16 AWG SKT PLG WEDGE
- Product type
Bullet connector wedge
- Connector type
Connector type
- Total no. of pins
2
- Connection
Plug
- Factory colour
Green
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Nominal voltage
150 V
- Connection angle
180°
- No. of contact sizes
2
- Weight
1 g
- Manufacturer part #
AW2S
- Number of pins
2
- Width
14.95 mm
- Height
11.5 mm
- Depth
19.35 mm
- Series
AW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1305528 Amphenol AW2S Bullet connector wedge Connector type Total number of pins: 2 Series (round connectors): AW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1305528 Amphenol AW2S Bullet connector wedge Connector type Total number of pins: 2 Series (round connectors): AW 1 pc(s)
Information
Information 1305528 Amphenol AW2S Bullet connector wedge Connector type Total number of pins: 2 Series (round connectors): AW 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.40*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































