
Number
Minimum order quantity: 5
Total (€ 0.42 / piece)
€ 2.10
incl. VAT
14-day return policy included
Technical specifications
- Type
AWM 12S
- Product type
Bullet connector wedge
- Total no. of pins
12
- Factory colour
Orange
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Nominal voltage
150 V
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
AWM 12S
- Number of pins
12
- Series
AWM
Documents & Downloads
Datasheet
Datasheet 1305570 Amphenol AWM 12S Bullet connector wedge Total number of pins: 12 Series (round connectors): AWM 1 pc(s)
Information
Information 1305570 Amphenol AWM 12S Bullet connector wedge Total number of pins: 12 Series (round connectors): AWM 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.70*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































