• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol B6351B1-ND3G-75 B6351B1-ND3G-75 BNC connector Socket, vertical vertical 75 Ω 1 pc(s)

1/2
Cable category
RG 58
RG 59
RG 179 U, RG 187 U, EF 179
RG 316
Product type
BNC connector
Connector type
Socket, vertical vertical
Impedance
75 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol B6351B1-ND3G-75 B6351B1-ND3G-75 BNC connector Socket, vertical vertical 75 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 58

RG 59

RG 179 U, RG 187 U, EF 179

RG 316

Product type

BNC connector

Connector type

Socket, vertical vertical

Impedance

75 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

6 mm

Max. frequency

1 GHz

Front panel thickness

30.0 mm

Manufacturer part #

B6351B1-ND3G-75

Insulation material

POM

Material (details)

Nickel-plated brass

Type

B6351B1-ND3G-75

Connection

Solder

Cable diameter (details)

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748401 Amphenol B6351B1-ND3G-75 B6351B1-ND3G-75 BNC connector Socket, vertical vertical 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748401 Amphenol B6351B1-ND3G-75 B6351B1-ND3G-75 BNC connector Socket, vertical vertical 75 Ω 1 pc(s)

Description

All of the connectors made of nickel-plated brass and of industrial quality. Contacts: Plug: gold-plated brass, Socket: Beryllium copper gold-plated. Contact resistor: Inner conductor 1.5 mΩ, Outer conductor 1 mΩ, Insulation resistance 5000 MΩ.

Scope of delivery

  • Supplied without cable.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.