• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol B6551A1-NT3G-50 B6551A1-NT3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)

Cable category
RG 59
Product type
BNC connector
Connector type
Socket, vertical vertical
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol B6551A1-NT3G-50 B6551A1-NT3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 59

Product type

BNC connector

Connector type

Socket, vertical vertical

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

4 GHz

Manufacturer part #

B6551A1-NT3G-50

Insulation material

PTFE

Material (details)

Nickel-plated brass

Type

B6551A1-NT3G-50

Frequency range

4 GHz

Connection

Solder

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748425 Amphenol B6551A1-NT3G-50 B6551A1-NT3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748425 Amphenol B6551A1-NT3G-50 B6551A1-NT3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)

Description

All of the connectors made of nickel-plated brass and of industrial quality. Contacts: Plug: gold-plated brass, Socket: Beryllium copper gold-plated. Contact resistor: Inner conductor 1.5 mΩ, Outer conductor 1 mΩ, Insulation resistance 5000 MΩ.

Scope of delivery

  • Supplied without cable.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.