• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol B7471A1-ND3G-50 B7471A1-ND3G-50 BNC feedthrough BNC socket - BNC socket 1 pc(s) Piece

Packaging type
Piece
Product type
BNC feedthrough
Type A
BNC socket
Type B
BNC socket
Connector type
Adapter, hole mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol B7471A1-ND3G-50 B7471A1-ND3G-50 BNC feedthrough BNC socket - BNC socket 1 pc(s) Piece

  • BNC socket - BNC socket

Technical specifications

Packaging type

Piece

Product type

BNC feedthrough

Type A

BNC socket

Type B

BNC socket

Connector type

Adapter, hole mount

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Front panel thickness

8 mm

Case material

Brass nickel plated

Manufacturer part #

B7471A1-ND3G-50

Insulation material

POM

Type

B7471A1-ND3G-50

Material (details)

Nickel-plated brass

Frequency range

4 GHz

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 748449 Amphenol B7471A1-ND3G-50 B7471A1-ND3G-50 BNC feedthrough BNC socket - BNC socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 748449 Amphenol B7471A1-ND3G-50 B7471A1-ND3G-50 BNC feedthrough BNC socket - BNC socket 1 pc(s) Piece

Description

All of the connectors made of nickel-plated brass and of industrial quality. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated. Contact resistor: Inner conductor 1.5 mΩ, Outer conductor 1 mΩ, Insulation resistance 5000 MΩ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

What kind of HF Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)