
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Highlights & Details
Amphenol C016 30F006 100 10 Cable Connector Angled C16-1
Technical specifications
- Type
C016 30F006 100 10
- Product type
Bullet connector
- Connector type
Connector, right angle
- Total no. of pins
6 + PE
- Connection
Soldering
- Factory colour
Black
Blue
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
12 A
- Min. temperature
-40 °C
- Nominal current - rounded value
12 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Cable Ø (max.)
12.5 mm
- Cable Ø up to
6 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 30F006 100 10
- Cable Ø range
6 - 12.5 mm
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67 (when locked)
- Series
C016
- Type
C016 30F006
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 740000 Amphenol C016 30F006 100 10 Cable Connector Angled C16-1
Information
Information 740000 Amphenol C016 30F006 100 10 Cable Connector Angled C16-1
Description
Industrial connectors.
Scope of delivery
- incl. contacts












