
Number
Highlights & Details
Amphenol C016 30H006 110 10 Straight Cable Plug C16-1 Nominal current (details): 10 A Pins: 6+PE
Technical specifications
- Type
C016 30H006 110 10
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
6 + PE
- Connection
Soldering
- Factory colour
Black
Blue
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
12 A
- Min. temperature
-40 °C
- Nominal current - rounded value
12 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
12.5 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 30H006 110 10
- Cable Ø range
12.5 - 6 mm
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67 (when locked)
- Series
C016
- Type
Straight cable connector
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Type
C016 30H006
- Pins
6+PE
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 740066 Amphenol C016 30H006 110 10 Straight Cable Plug C16-1 Nominal current (details): 10 A Pins: 6+PE
User & Safety Instructions
User & Safety Instructions 740066 Amphenol C016 30H006 110 10 Straight Cable Plug C16-1 Nominal current (details): 10 A Pins: 6+PE
Information
Information 740066 Amphenol C016 30H006 110 10 Straight Cable Plug C16-1 Nominal current (details): 10 A Pins: 6+PE
Description
Scope of delivery
- incl. contacts












