• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10F006 500 1-50 Socket enclosure 1x longitudinal brace, 1x cable exit, low type 50 pc(s)

Product type
Socket enclosure
Case material
Metal
Thread size
PG16
Type
C146 10F006 500 1-50
Features
1x longitudinal brace
1x cable exit
low type
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.70 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing, longitudinal locking heavy,mate®

Our service for you

Technical specifications

Type

C146 10F006 500 1-50

Product type

Socket enclosure

Features

1x longitudinal brace

1x cable exit

low type

Manufacturer part #

C146 10F006 500 1-50

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

PG16

IP65

Content

50 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178415 Amphenol C146 10F006 500 1-50 Socket enclosure 1x longitudinal brace, 1x cable exit, low type 50 pc(s)

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.