• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10F024 500 1 Socket enclosure 2x transverse brace, 1x cable exit, low type 50 pc(s)

Product type
Socket enclosure
Case material
Metal
Thread size
PG21
Type
C146 10F024 500 1
Features
2x transverse brace
1x cable exit
low type
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.90 / piece)
€ 1,495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing, heavy cross locking, mate®

Our service for you

Technical specifications

Type

C146 10F024 500 1

Product type

Socket enclosure

Features

2x transverse brace

1x cable exit

low type

Manufacturer part #

C146 10F024 500 1

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

PG21

IP65

Content

50 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.