• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10N006 802 1-50 Socket enclosure 1x longitudinal brace, 1x cable exit, low type 50 pc(s)

Product type
Socket enclosure
Case material
Metal
Thread size
M25
Type
C146 10N006 802 1-50
Features
1x longitudinal brace
1x cable exit
low type
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.10 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing, longitudinal locking

Our service for you

Technical specifications

Type

C146 10N006 802 1-50

Product type

Socket enclosure

Features

1x longitudinal brace

1x cable exit

low type

Manufacturer part #

C146 10N006 802 1-50

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

50 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.