• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 10G010 500 1 Bush enclosure 2x transverse brace, 1x cable exit (lateral), low type 30 pc(s)

Image similar
Product type
Bush enclosure
Case material
Metal
Thread size
PG16
Type
C146 10G010 500 1
Features
2x transverse brace
1x cable exit (lateral)
low type
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.30 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sleeve housing, heavy cross-locking, mate®

Our service for you

Technical specifications

Type

C146 10G010 500 1

Product type

Bush enclosure

Features

2x transverse brace

1x cable exit (lateral)

low type

Manufacturer part #

C146 10G010 500 1

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

PG16

IP65

Content

30 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Temperature range

-40 - +100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178430 Amphenol C146 10G010 500 1 Bush enclosure 2x transverse brace, 1x cable exit (lateral), low type 30 pc(s)

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.