• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C146 21R006 507 1-1 Grommet Housing, Longitudinal Interlock N/A

Product type
Bush enclosure
Case material
Metal
Thread size
M25
Type
C146 21R006 507 1-1
Features
1x longitudinal brace
1x cable exit (lateral)
low type
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

C146 21R006 507 1-1

Product type

Bush enclosure

Features

1x longitudinal brace

1x cable exit (lateral)

low type

Manufacturer part #

C146 21R006 507 1-1

Series

Heavy|mate® C146

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

1 pc(s)

Max. temperature

+100 °C

Min. temperature

-40 °C

Contamination level

3

Thread type

M25

Pins

6 + PE

Temperature range

-40 - +100 °C

Documents & Downloads

Datasheet

Datasheet 737927 Amphenol C146 21R006 507 1-1 Grommet Housing, Longitudinal Interlock N/A

User & Safety Instructions

User & Safety Instructions 737927 Amphenol C146 21R006 507 1-1 Grommet Housing, Longitudinal Interlock N/A

Description

The plug connectors from the series C146, also known as heavy rectangular connectors, are developed for applications under harsh industrial conditions.

More interesting products

(*All information is plus legal VAT)