• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol RT0618-8SNH Circular Connector

1/4
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
8
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact Size: 2.5 mm
Type

RT0618-8SNH

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

8

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

7 A

Min. temperature

-40 °C

Nominal current - rounded value

7 A

Seal

Bayonet

Nominal voltage

250 V

Case material

Thermoplastic

Connection angle

180°

No. of contact sizes

18

Manufacturer part #

RT0618-8SNH

Number of pins

8

IP67 (when connected)

Series

RT360™

Documents & Downloads

Datasheet

Datasheet 738362 Amphenol RT0618-8SNH Circular Connector

User & Safety Instructions

User & Safety Instructions 738362 Amphenol RT0618-8SNH Circular Connector

Description

Sturdy, industrial metal connectors, IP67, compatible with other standard industrial connectors.

This text is machine translated.

Hints

Cable sockets without crimp contacts and strain reliefs, which must be ordered separately.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)