• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker PowerCore Essential 20000 PD Black Power bank 20000 mAh PoweriQ, Power Delivery LiPo USB C®, USB type A Black Stat

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anker PowerCore Essential 20000 PD Black Power bank

  • Quick charging technology: Anchor PowerIQ, armature PowerIQ 3.0, Power deliveryOverload protectionLED display

Technical specifications

  • Input connections: 24-pin USB-C®Networked voltage 5 VOutput points: Total 3: 4-pin USB type A, 24-pin USB-C®Power: 20 wattsMax. Electrical current 3 A.Details: 2 x 4-pin USB-type A - 18 W; 24-pin USB-C® with Power delivery - 20 WCharging time: 6.5 hours
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Technology

LiPo

Length

74.4 mm

Width

158 mm

Connector

USB C®

USB type A

Height

19.3 mm

Weight

342 g

Factory colour

Black

Wireless charging

No

Charging method

PoweriQ

Power Delivery

Dim

(L x W x H) 74.4 x 158 x 19.3 mm

Connector type

USB-C® port (Power Delivery)

USB-A 2x

Capacitance measured

20000 mAh

Powerbank features

Status display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686289 Anker PowerCore Essential 20000 PD Black Power bank 20000 mAh PoweriQ, Power Delivery LiPo USB C®, USB type A Black Stat

Description

Anchor PowerCore III Sense 20000 - power bank - 20000 mAh - 20 watts - 3 A - IQ, IQ 3.0, PD - 3 output ports (USB, USB-C®). For tablet PC, mobile phone.

This text is machine translated.

Features

  • On/Off switchUSB-C cable - 60 cm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)