• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell MICROFLEX® 63864090 100 pc(s) Natural rubber Disposable glove Size (gloves): 9 EN 421:2010, EN 420-2003, EN 374-5

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

MICROFLEX® 63-864 Disposable Gloves, White, L.

  • Category III.IFU

Our service for you

Technical specifications

  • Unisex
Product type

Disposable glove

Size

9

Factory colour

Ecru

EN standard

EN 421:2010

EN 420-2003

EN 374-5

EN 21420:2020

EN 374-1

EN 374-3

Features

powder-free

ISO standard

ISO 21420:2020

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753397 Ansell MICROFLEX® 63864090 100 pc(s) Natural rubber Disposable glove Size (gloves): 9 EN 421:2010, EN 420-2003, EN 374-5

Description

Thicker than our standard latex gloves. With a unique design that prevents separations and cracks, the Microflex® 63-864 offers you reliable strength and durability. The finger tips are thicker than most standard latex gloves for maximum protection. Reliable, precise grip security. To increase productivity, the textured finger tips allow the glove carrier to handle safely and move more fingers in rough working areas. Excellent protection during work in the automotive industry The hands of the wearer are always protected and remain dry, even under wet working conditions, whether working under medium or high load. Exceptional product quality. In the focus of technical development and construction: Quality. The wall thickness of the inner hand corresponds to the quality standards and exceeds even it The micro-hole values are below the minimum requirements for commercially available latex gloves.

This text is machine translated.

Features

  • Unique design with reinforced finger thickness for additional protection in rough working areasTextured finger tips for greater safety when gripping slippery and oily objectsPolymer-coated inner side for easy tightening and comfortable, dry wearing feelingExcellent protection for working in the automotive aftermarket

Scope of delivery

  • Gloves

More interesting products

(*All information is plus legal VAT)