• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell MICROFLEX 93256100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

DISPOSABLE GLOVE MICROFLEX 93256 SIZE XL (9.5-10.0)

Our service for you

Technical specifications

Product type

Disposable glove

Size

XL

9.5

10

Factory colour

Orange

EN standard

EN 21420:2020

Features

powder-free

anti-static

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3340121 Ansell MICROFLEX 93256100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020

User & Safety Instructions

User & Safety Instructions 3340121 Ansell MICROFLEX 93256100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020

Conformity certificate

Conformity certificate 3340121 Ansell MICROFLEX 93256100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020

Description

Improved grip: With our mega-texture surface for stable grip on wet and dry roads


Tear resistance: Robust 0.13mm/5.1mil thickness of palm to resist tearing when in use


High visibility: Orange color for better visibility at work


Long-lasting: Strong formulation for permanent yet comfortable hand protection


Food approval: Ideal for a wide range of food handling applications

This text is machine translated.

Features

  • Mega texture surface: For a strong grip
  • Robust glove: Increased thickness for tensile strength
  • Orange color: For good visibility at work

More interesting products

(*All information is plus legal VAT)