• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell MICROFLEX® 93260RP100 6 pc(s) Nitrile, Neoprene Disposable glove Size (gloves): 9.5, 10 EN 388:2016, EN 420-2003,

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICROFLEX® 93-260 Disposable Gloves, Green, XL

  • Category III.

Our service for you

Technical specifications

  • Unisex
Product type

Disposable glove

Size

9.5

10

Factory colour

Green

EN standard

EN 388:2016

EN 420-2003

EN 374-2

EN 374-4

EN 21420:2020

EN 16523-1

EN 421:2010

EN 374-1

Features

powder-free

silicone free

anti-static

ISO standard

ISO 21420:2020

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789186 Ansell MICROFLEX® 93260RP100 6 pc(s) Nitrile, Neoprene Disposable glove Size (gloves): 9.5, 10 EN 388:2016, EN 420-2003,

Description

3-layer design for excellent protection against chemicals, including acids, solvents and alkalis. Thin-walled design in µ range for higher sensitivity and finger movement. Extra-soft fabric and anatomical fit for an excellent fit, outstanding feel, high flexibility and longer life. Low AQL value for microholes (0.65) and extended cuff for reliable protection against hazardous substances.

This text is machine translated.

Features

  • 3-layer design for superior protection against aggressive chemicalsThe thinnest disposable glove for chemical protection, allowing greater sensitivity to touch and finger movementExtra-soft materials and anatomical fit for excellent fit, outstanding feel and great flexibilityLow AQL value for micro holes (0.65) and extended cuff for reliable protection against hazardous substances

Scope of delivery

  • Gloves

More interesting products

(*All information is plus legal VAT)