
Technical specifications
- Product type
Disposable glove
- Size
XL
9.5
10
- Factory colour
Blue
- EN standard
EN 21420:2020
- Features
powder-free
silicone free
anti-static
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3340153 Ansell TouchNTuff 92665100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020
User & Safety Instructions
User & Safety Instructions 3340153 Ansell TouchNTuff 92665100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020
Conformity certificate
Conformity certificate 3340153 Ansell TouchNTuff 92665100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020
Description
Recommended for:
Refilling liquids and solids
Sampling and processing of samples
Goods receipt
Maintenance works
All work in food processing with direct food contact
Primary Industries:
Life Sciences
Chemistry
Food processing
This text is machine translated.
Features
- Superior chemical protection
- Extended sleeve to protect the wrist and the lower arm
- Soft, elastic nitrile material for additional comfort
- Secure grip by textured finger tips
- Corresponds to the requirements for the handling of foodstuffs





















