• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell TouchNTuff® 92670100 100 pc(s) Nitrile Disposable glove Size (gloves): 10 EN 21420:2020, EN 420-2003, EN 374-5, E

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

TouchNTuff® 92-670 Disposable Gloves, Blue, XL

  • Category III.

Our service for you

Technical specifications

  • Unisex
Product type

Disposable glove

Size

10

Factory colour

Blue

EN standard

EN 21420:2020

EN 420-2003

EN 374-5

EN 374-1

Features

powder-free

silicone free

anti-static

ISO standard

ISO 21420:2020

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751850 Ansell TouchNTuff® 92670100 100 pc(s) Nitrile Disposable glove Size (gloves): 10 EN 21420:2020, EN 420-2003, EN 374-5, E

Description

Made from an innovative nitrile formula, which is characterized by excellent chemical and mechanical properties, comfort and mobility. Three times as puncture-proof as latex or PVC disposable gloves Lighter and cooler, yet safer and more durable. Significantly better value for money. 100% nitrile No wax, no silicone, no plasticizer. Powder-free, no risk of food contamination from corn starch used in powdered gloves. Textured design at the fingertips. Improved grip safety. Roll edge offers additional protection to the wrist and a secure fit.

This text is machine translated.

Features

  • Superior protection against chemical splashesSoft, elastic nitrile material for additional comfortTextured finger tips for reliable gripMeets the requirements for food contact

Scope of delivery

  • Gloves

More interesting products

(*All information is plus legal VAT)