
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann timer, weekly timer AES6
- Weekly timer AES6 can be programmed individually with LCD-display
- 3680 W switching power
- Digital time switch clock with 18 pre-programmed switching times
- Random function, summer time switching
- Resiliency
Technical specifications
- Product type
Timer/power strip
- Type
digital
- Features
RND mode
Daylight savings control
Progammable
- Switching cycle
24h mode
7 day mode
- Used at
Indoors
- Max. switching capacity
3680 W
- No. of SPCs
18
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
60 s
- Summer/winter time
manual
- Height
60 mm
- Use
Climate control
Lighting and appliance control
Security
Weather and environment
- Pack size
225 pcs/pack
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2893792 Ansmann 1260-0009 Timer/power strip digital 24h mode, 7 day mode 3680 W RND mode, Daylight savings control, Progammable
Description
The Ansmann timer AES6 can be programmed individually and uses energy only when it is needed.
RESILIENCE: Thanks to built-in NiMH rechargeable batteries, the programmed values of up to 100 days in memory guarantee safe operation of your devices even after a power failure.
This text is machine translated.
RESILIENCE: Thanks to built-in NiMH rechargeable batteries, the programmed values of up to 100 days in memory guarantee safe operation of your devices even after a power failure.
This text is machine translated.
Features
- Alternative 12- / 24-hour display
- Simple switching between winter and summer time
- Up to 18 programs for the switch on and off function
- Time setting includes HOUR, MINUTE and DAY
- Manual setting of "always ON" or "always OFF" at the touch of a button
- Random setting for switching on and off your lights at random times during your absence
- Green LED display with active socket
- Increased contact protection
- Eliminate standby consumption and reduce your electricity costs
- Pre-programmed switching on and off of your household devices
- 18 pre-programmed or up to 10 individually adapted programs
- For lighting, heating pumps, aquariums, fan heaters, WLAN router, TV sets, etc.
- The random function makes it look as though you're in. The switching times are randomly extended or shortened between 18h and 6h
Scope of delivery
- Time Switch
- User manual.
Hints
Load: Max. 3680 W / 16A
































