
Highlights & Details
ANSMANN emitter FL2500R 30W 6600mAh
- Battery-operated working spotlight with 2400lm (100%) and a 30W COB LED
- Integrated Li-Ion battery pack with safety electronics - 3.7V / 6600mAh / 24.42Wh
- Powerbank function thanks to integrated USB output for smartphone etc.
- Aluminum housing and corner protectors made of high-quality plastic – extremely shock-proof
- Flexible use through stable 180° adjustable mounting bracket / carrying handle
- Battery capacity display by LED – control of available capacity
Technical specifications
- Dim
(L x W x H) 200 cm x 177 mm x 129 mm
- Product type
Work light
- Work light features
Hook
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Factory colour
Grey
Black
- Colour temperature type
6000 K
- Weight
835 g
- Capacity (mAh, Ah)
6600 mAh
- Charging time
7 h
30 W
- Luminous flux
2400 lm
- Width
177 mm
- Height
129 mm
- Length
200 cm
- Protection class
IP64
- Power supply (LOV)
rechargeable
n.rel.
- Depth
44 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2251349 Ansmann 1600-0394 FL2500R LED (monochrome) Work light rechargeable 30 W 2400 lm
User & Safety Instructions
User & Safety Instructions 2251349 Ansmann 1600-0394 FL2500R LED (monochrome) Work light rechargeable 30 W 2400 lm
Warranty Terms
Warranty Terms 2251349 Ansmann 1600-0394 FL2500R LED (monochrome) Work light rechargeable 30 W 2400 lm
Description
Your projects, your passion, your lamp
ANSMANN stands for quality and reliability! We have set ourselves the goal of offering high-quality products for professionals and hobbyists. Our FL2500R is a professional radiator with COB-LED technology. The reliable lamp integrates easily into the demanding everyday life for work in and around the house, e.g. in workshops, construction sites, industry, house, Garden, yard or garage.
Powerful luminosity Leuchtkraft
By using the powerful COB-LED technology, the lamp produces an intensive bright light. The light thereby comes at a brightness of up to 2,400 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that small details as well as large areas are uniformly illuminated. The light of the LEDs has a color temperature of approx. 6000K, which does not put too much strain on the eyes. This means a pleasantly natural, white light that does not get tired and allows a relaxed working.
Robust, shock-proof and spiral water protected
The robust and impact-resistant housing is particularly resistant to mechanical stress (IK08). Thanks to IP64, the lamp is completely protected against foreign objects (dust), contact and jet water from any angle. Thus you can concentrate fully on your work with optimum illumination in the indoor and outdoor area.
Strong technical values
The FL2500R is powered by a powerful Li-Ion battery pack with 6600mAh. Thus, the LED spotlight can be used anywhere and at any time. The work lamp comes up to 3 hours in 100% mode, on 7h light duration in 50% and 13h in 25% mode. Whether mobile or at home, with the FL2500R you always have the suitable spotlight, which brings light in the dark!
Ready to use immediately
The COB LED requires less than 1 second start-up time to provide full power. Thus, the lamp immediately delivers the full power.
This text is machine translated.
Features
- Splash-proof (IP64) - can be used indoors and outdoors
- Can be charged via a micro-USB port
- Three brightness levels: 100% / 50% / 25% luminosity Leuchtkraft
Scope of delivery
- Work spotlight FL2500R-USB
- USB cable
- User manual


































