
Highlights & Details
Work lamp Pocket 1100
- Rechargeable10W COB LEDIntegrated capacity displayDust and splash-proofEasy mounting through 360° rotating ball joint and 360° rotating hooks as well as magnets in the pedestal
Technical specifications
- Beam range max. 52 mLight duration max. 4.5 hIK05 shock resistanceProtection class IP65Horizontal beam angle 115 °Material: Aluminum, ABS plasticLi-Ion 3.7 / 4000mAh (incl.)
- Dim
(L x W x H) 90 x 87 x 60 mm
- Product type
Work light
- LEDs
1
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
USB-C®
- Factory colour
Black
- Colour temperature type
6000 K
- Weight
0.394 kg
- Capacity (mAh, Ah)
4000 mAh
10 W
- Luminous flux
1100 lm
- Width
87 mm
- Height
60 mm
- Length
90 mm
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2614301 Ansmann 990-00122 Pocket FL1100R LED (monochrome) Work light rechargeable 10 W 1100 lm
User & Safety Instructions
User & Safety Instructions 2614301 Ansmann 990-00122 Pocket FL1100R LED (monochrome) Work light rechargeable 10 W 1100 lm
Warranty Terms
Warranty Terms 2614301 Ansmann 990-00122 Pocket FL1100R LED (monochrome) Work light rechargeable 10 W 1100 lm
Description
This text is machine translated.
Scope of delivery
- Pocket FL1100R
- Micro USB cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 51.98*
What kind of Inspection Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































