
Highlights & Details
Inspection work lamp
- With SMD LEDSteplessly dimmable main light, additional light on the lamp headFold-out, 360° rotating hook, retaining magnets on the bottom of the lamp as well as on the backCharging control display, can be charged via USB-type C and practical charging stationPower failure electronics
Technical specifications
- Main light 1000 lumens, additional light 180 lumensBeam range max. 40 mIK07 shock resistanceProtection class IP54Li-Ion battery pack 3.7V / 5000mAh (incl.)
- Dim
(L x W x H) 256 x 37.5 x 57.5 mm
- Product type
Work light
- LEDs
2
- Work light features
Incl. battery
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
USB-C®
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
0.731 kg
- Capacity (mAh, Ah)
5000 mAh
10 W
- Luminous flux
1000 lm
- Width
37.5 mm
- Height
57.5 mm
- Length
256 mm
- Protection class
IP54
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
1
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2614303 Ansmann 990-00124 Inspection LED (monochrome) Work light rechargeable 10 W 1000 lm No. of power packs included 1
User & Safety Instructions
User & Safety Instructions 2614303 Ansmann 990-00124 Inspection LED (monochrome) Work light rechargeable 10 W 1000 lm No. of power packs included 1
Warranty Terms
Warranty Terms 2614303 Ansmann 990-00124 Inspection LED (monochrome) Work light rechargeable 10 W 1000 lm No. of power packs included 1
Description
This text is machine translated.
Scope of delivery
- Inspection
- Charger
- USB-C charging cable
- User manual.





















































