
Highlights & Details
Toolcraft rechargeable LED work light with UV light
- 200 lm maximum brightness
- 4 light modes including 395 nm UV light
- Magnetic clip and base
- USB-C® charging
- Aluminum and plastic housing
Technical specifications
- Dim
(L x W x H) 112 x 25 x 27 mm
- Product type
LED torch
- Work light features
Incl. UV light
Magnetic base
- Bulb type
COB LED
SMD LED
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Red (metallic)
Black
- Colour temperature type
7000 K
- Weight
100 g
- Capacity (mAh, Ah)
1200 mAh
- Charging time
3 h
- Luminous flux
200 lm
120 lm
70 lm
- Width
25 mm
- Height
27 mm
- Length
112 mm
- Power supply (LOV)
Li-ion rechargeable batteries
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736796 TOOLCRAFT TO-11210388 COB LED, SMD LED LED torch Li-ion rechargeable batteries 200 lm, 120 lm, 70 lm
Warranty Terms
Warranty Terms 3736796 TOOLCRAFT TO-11210388 COB LED, SMD LED LED torch Li-ion rechargeable batteries 200 lm, 120 lm, 70 lm
Description
Four versatile light modes
The lamp has four different settings: A powerful XPE front light, two side COB light brightness levels (up to 200 lumens) and a 395 nm UV light. This enables targeted illumination of work areas as well as specialized tasks such as leak detection or material testing using UV radiation.
Flexible mounting options
Equipped with a magnetic clip and a magnetic base, the lamp can easily be fixed to metal surfaces. This allows hands-free working, WAS is especially beneficial when mounted or inspected in commercial areas.
Modern charging via USB-C®
The integrated 1200 mAh lithium-battery is charged via a modern USB-C connection. With a charging time of only two to three hours, the device is ready for use quickly and does not need disposable batteries, WAS supports the operational procedure.
Robust housing and compact design
The design made of aluminum and plastic combines stability with a low weight of only 100 g. Thanks to the compact dimensions of 112 x 25 x 27 mm, the lamp can be easily stowed in the work clothes and is thus an ideal companion for mobile use.
Integrated protective functions
For reliable operation, the device is equipped with overheating protection and short-circuit protection. These technical safety features ensure a stable functioning of the electronics during use and charging.
This text is machine translated.
Features
- 4 versatile lighting modes: XPE high power, COB (side) high power, COB (side) low power, and 395 nm UV light
- Integrated overheat protection
- Short circuit protection
Scope of delivery
- Main unit
- USB cable
- User manual































