
Highlights & Details
Inspection lamp, 130 lm
- IPX4 protection rating
- Pen clip with magnet for mounting on metal
- Twist off tail cap for replacing batteries
- Robust chip with magnet
Technical specifications
- 130 lumens with flood light
- 20 lumens with top search light
- Dim
(L x W x H) 30 x 17 x 170 mm
- Product type
Workshop inspection lamp
- LEDs
2 pc(s)
- Work light features
Magnetic fastener
Hook
- Operating voltage
4.5 V
- Factory colour
Black/red
- Colour temperature type
6000 K
- Weight
40 g
1.1 W
- Luminous flux
130 lm
20 lm
- Width
17 mm
- Height
170 mm
- Length
30 mm
- Protection class
IPX4
- Power supply (LOV)
battery-powered
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2888078 TOOLCRAFT TO-8664234 TO130 COB Workshop inspection lamp battery-powered 1.1 W 130 lm, 20 lm
Warranty Terms
Warranty Terms 2888078 TOOLCRAFT TO-8664234 TO130 COB Workshop inspection lamp battery-powered 1.1 W 130 lm, 20 lm
Description
Precise lighting
For exact and detailed control work, the COBs of the PL130 LED inspection lamp generate daylight-bright light in the color temperature 6000 - 6500 K. A floodlight with 130 lumens as well as a search light with 20 lumens are available. With only 1.1 Watt output power the lamp is extremely economic with the energy of its three 1.5 V AAA batteries (not included in delivery). The expected life of the LEDs is approximately 100,000 hours.
Practical use
Thanks to the belt clip, the lamp is always there when it is needed. A magnet for fixing on metal objects enables hands-free working. The robust housing made of ABS is water-proof according to IPX4 and the battery compartment is protected by a removable cap.
This text is machine translated.
Features
- Material: ABS
- Output power: 1.1W
- COB colour temperature: 6000 - 6500 K
Scope of delivery
- Main unit
- Manual
































