
Highlights & Details
Work lamp with COB technology
- LED bulbs
- 300 - 70 lumen
- Li-ion rechargeable battery 3.7 V 2200 MAh
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 237 x 50 x 39 mm
- Product type
Work light
- Work light features
Hook
Folding
Magnetic fastener
Magnetic base
Spotlight or light tube
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Black
- Weight
202 g
- Capacity (mAh, Ah)
2200 mAh
- Charging time
4 h
- Luminous flux
300 lm
70 lm
- Width
50 mm
- Height
39 mm
- Length
237 mm
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2113278 Kunzer PL-023.2 SCHWARZ LED (monochrome) Work light rechargeable 300 lm, 70 lm
Information
Information 2113278 Kunzer PL-023.2 SCHWARZ LED (monochrome) Work light rechargeable 300 lm, 70 lm
Security datasheet
Security datasheet 2113278 Kunzer PL-023.2 SCHWARZ LED (monochrome) Work light rechargeable 300 lm, 70 lm
Description
This text is machine translated.
Scope of delivery
- Incl. USB charging cable





























