
Highlights & Details
LED inspection lamp, rechargeable
- Protection class: IP 20
- Impact protection rating: IK07
- Rechargeable
- Chip with magnet
Technical specifications
- Dim
(L x W x H) 170 x 21 x 25 mm
- Product type
Pen light
- LEDs
8 pc(s)
- Work light features
Magnetic fastener
Spotlight or light tube
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Black-red
- Colour temperature type
6500 K
- Weight
57 g/m
- Capacity (mAh, Ah)
750 mAh
- Charging time
2.5 h
3.5 W
- Luminous flux
120 lm
- Width
21 mm
- Height
25 mm
- Length
170 mm
- Protection class
IP20
- Power supply (LOV)
rechargeable
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497598 TOOLCRAFT TO-7492794 PL012 LED (monochrome) Pen light rechargeable 3.5 W 120 lm
Warranty Terms
Warranty Terms 2497598 TOOLCRAFT TO-7492794 PL012 LED (monochrome) Pen light rechargeable 3.5 W 120 lm
Description
This text is machine translated.
Features
- Material: ABS
- 7 SMD LEDs output: 120 lm (colour temperature: 6500 K)
- Torch light output: 80 lm (colour temperature: 6500 K)
- Battery capacity: 750 mAh
Scope of delivery
- Penlight
- USB charging cable (1 m)
- Manual































