• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann AA battery Alkali-manganese 1.5 V 40 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

664 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann AA battery Alkali-manganese 1.5 V 40 pc(s)

  • Long durability1.5 V40er set

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

40 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567297 Ansmann AA battery Alkali-manganese 1.5 V 40 pc(s)

Description

Brand quality for everyday useIdeal for a wide range of everyday appliances such as kitchen scales, remote control, keyboard, wall clock, toys, Torch, medical devices, fever thermometer, decorative light, camping lamp, Electronic tool and much more.Long durability and suitable for a high temperature range from -10°C to +50°C. Thanks to a long-lasting, precise energy output, the alkaline batteries are the ideal energy source.With our disposable batteries, you always have an independant power supply at hand in case of power failures or other emergencies.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)