
Number (Package size 4 pc(s))
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
Ansmann blister 4 X Battery, AA, 2700mAh AA / HR6 Nickel Metal Hydride (NiMH)
- AA/HR6
- Nickel-metal hydride (NiMH)
- 1.2 V/2700 mAh
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
5030842
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Rechargeable battery technology
NiMH
- Factory colour
Blue
- Battery capacity
2700 mAh
- Battery voltage
1.2 V
- Package weight
128 g
Documents & Downloads
Datasheet
Datasheet 3813173 Ansmann AA battery (rechargeable) NiMH 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 3813173 Ansmann AA battery (rechargeable) NiMH 1.2 V 4 pc(s)
Description
NiMH rechargeable batteries can be used anywhere that disposable batteries are used. By using NiMH batteries in small electronic devices such as discman, audio devices, torches, etc. you can reduce costs and relieve our environment. They are particularly well suited for applications with Hohem power requirement.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 4× NiMH AA rechargeable battery type 2700 mAh (min. 2650 mAh
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























