• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell CR 2025 1 pc(s) Li-ion CR2025 - Car key Lithium Knopfzelle 1er Blister

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann CR2025 - Car key lithium button cell 1x blister

  • New range with improved quality
  • Small blister card for saving space on the Blister wall
  • Overprint "Ansmann" on button cell
  • High energy density and low self-discharge
  • Temperature range: -20 to 60 °C
  • Minimum shelf life date: 10 years
  • Ideal for your car key (radio or keyless system)

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Li-ion

Height

3.2 mm

(Ø)

20 mm

Weight

3 g

Temperature range

-20 ... +60 °C

Content

1 pc(s)

Rechargeable

No

Range of use

Car

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3773534 Ansmann Button cell CR 2025 1 pc(s) Li-ion CR2025 - Car key Lithium Knopfzelle 1er Blister

User & Safety Instructions

User & Safety Instructions 3773534 Ansmann Button cell CR 2025 1 pc(s) Li-ion CR2025 - Car key Lithium Knopfzelle 1er Blister

Description

Branded quality for car keys
The high-quality button cell is the optimal power source for your car key. It provides reliable performance and long life - so that your key is always ready to use.
Reliable, long lasting and durable date
Benefit from first-class quality and a very good price-performance ratio. Ideal for modern vehicle key with radio or keyless system.

This text is machine translated.

Scope of delivery

  • 1 button cell CR2025

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)